Schneider Electric XB4BS Series Push Button Emergency Stop Push Button, Hole Fixing, 22.5 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 759-830
- Mfr. Part No.:
- XB4BS84445
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,435.59
(exc. VAT)
PHP4,967.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,435.59 |
*price indicative
- RS Stock No.:
- 759-830
- Mfr. Part No.:
- XB4BS84445
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Hole Fixing | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Push Button Actuation | Push Button | |
| Housing Material | Chromium plated metal (Bezel material) | |
| Series | XB4BS | |
| Illuminated | No | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Red | |
| Contact AC Voltage | 300V | |
| Contact Current | 6A | |
| Head Style | Round | |
| Depth | 73.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Hole Fixing | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Push Button Actuation Push Button | ||
Housing Material Chromium plated metal (Bezel material) | ||
Series XB4BS | ||
Illuminated No | ||
IP Rating IP66, IP67, IP69 | ||
Colour Red | ||
Contact AC Voltage 300V | ||
Contact Current 6A | ||
Head Style Round | ||
Depth 73.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Width 40mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric emergency stop switch is designed for reliable operation in critical applications, providing a secure means of cutting off machinery or systems swiftly when required.
Constructed with a chrome-plated metal body for durability
Push-In terminals accommodate flexible wiring for ease of installation
Rated for a mechanical lifespan of 300,000 cycles, ensuring long-term functionality
Offers protection against high-pressure cleaning with an IP66, IP67, and IP69 rating
Designed for a wide operating temperature range of -40 to 70 °C, enhancing adaptability in various environments
Related links
- Schneider Electric XB4BS Series Push Button Emergency Stop Push Button 22.5 mm Cutout IP67, IP69
- Schneider Electric XB4BS Series Push to Make Emergency Stop Push Button 40 mm Cutout IP65
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Eaton RMQ Titan M22 Series Turn to Release Emergency Stop Push Button Base Fixing IP67,
- Eaton RMQ-Titan Series Latching Emergency Stop Push Button Front Fixing IP67, IP69K
- Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 1 NC IP69K IP69
