CRC Flux SK10 400 ml Electrical Contact Cleaner Aerosol for PCBs
- RS Stock No.:
- 233-985
- Mfr. Part No.:
- FLUX SK10 400ML DE
- Manufacturer:
- CRC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-985
- Mfr. Part No.:
- FLUX SK10 400ML DE
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Flux SK10 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | PCBs | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Flux SK10 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application PCBs | ||
- COO (Country of Origin):
- BE
Related links
- CRC Flux SK10 200 ml Electrical Contact Cleaner Aerosol for PCBs
- CRC Kontakt 61 400 ml Contact Cleaner Aerosol
- CRC Kontakt 61 200 ml Contact Cleaner Aerosol
- CRC Gold 2000 200 ml Contact Cleaner Aerosol
- CRC Yellow Urethan 71 Conformal Coating -40°C min, +120°C max
- CRC DR 67 134/152 400ML DE High Powered Druckluft 67 Air Duster, 400 ml
- CRC 400 ml Screen Cleaner for Glass, Scanner Beds
- CRC Vaseline 701 200 ml Contact Treatment Grease Aerosol for Cable Clamp Sockets
