CRC Flux SK10 200 ml Electrical Contact Cleaner Aerosol for PCBs
- RS Stock No.:
- 233-979
- Mfr. Part No.:
- FLUX SK10 200ML DE
- Manufacturer:
- CRC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-979
- Mfr. Part No.:
- FLUX SK10 200ML DE
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Flux SK10 | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | PCBs | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Flux SK10 | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application PCBs | ||
- COO (Country of Origin):
- BE
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
