CRC Yellow Polyurethane-alkyd Resin Conformal Coating, 200 ml Aerosol, -40°C min, +120°C max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
233-929
Mfr. Part No.:
URETHAN 71 200ML DE
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

200 ml

Package Type

Aerosol

Application

PCBs

Material

Polyurethane-alkyd Resin

Colour

Yellow

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
BE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy