CRC Yellow Urethan 71 Conformal Coating, 400 ml Aerosol, -40°C min, +120°C max
- RS Stock No.:
- 233-935
- Mfr. Part No.:
- URETHAN 71 400ML DE
- Manufacturer:
- CRC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-935
- Mfr. Part No.:
- URETHAN 71 400ML DE
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | PCBs | |
| Material | Urethan 71 | |
| Colour | Yellow | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Trade Name | URETHAN 71 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application PCBs | ||
Material Urethan 71 | ||
Colour Yellow | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Trade Name URETHAN 71 | ||
- COO (Country of Origin):
- BE
Related links
- CRC Yellow Polyurethane-alkyd Resin Conformal Coating -40°C min, +120°C max
- CRC Kontakt 61 400 ml Contact Cleaner Aerosol
- CRC Flux SK10 400 ml Electrical Contact Cleaner Aerosol for PCBs
- CRC 200 ml Aerosol
- CRC 100 ml Aerosol Screen Cleaner for Glass Scanner Beds
- RS PRO 400 ml Aerosol
- RS PRO Skin Protection Barrier Cream - 400 ml Aerosol
- CRC DR 67 134/152 400ML DE High Powered Druckluft 67 Air Duster, 400 ml
