Prowave FS Series Electronic Sounder PCB
- RS Stock No.:
- 204-860
- Mfr. Part No.:
- FS-2513P
- Manufacturer:
- Prowave
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP571.27
(exc. VAT)
PHP639.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP285.635 | PHP571.27 |
| 20 - 198 | PHP257.07 | PHP514.14 |
| 200 - 998 | PHP237.375 | PHP474.75 |
| 1000 - 1998 | PHP220.135 | PHP440.27 |
| 2000 + | PHP178.77 | PHP357.54 |
*price indicative
- RS Stock No.:
- 204-860
- Mfr. Part No.:
- FS-2513P
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Product Type | Electronic Sounder | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 60°C | |
| Series | FS | |
| Base Length | 25mm | |
| Housing Material | Polyvinyl Fluoride | |
| Standards/Approvals | RoHS Compliant | |
| Base Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Product Type Electronic Sounder | ||
Mount Type PCB | ||
Maximum Operating Temperature 60°C | ||
Series FS | ||
Base Length 25mm | ||
Housing Material Polyvinyl Fluoride | ||
Standards/Approvals RoHS Compliant | ||
Base Width 13mm | ||
- COO (Country of Origin):
- TW
The Prowave Piezoelectric Film Sensor features a polymer film of polyvinylidene fluoride which exhibits a conspicuous piezoelectric effect and also has high compliance comparing with other piezoelectric crystals or ceramic materials. Because of its superior piezoelectric strain constant, 10 20 times larger than piezoelectric ceramic, it is an ideal sensing material for converting mechanical to electrical energy.
Low mechanical and acoustic impedance
High resistance to moisture
Pliant and lightweight
Self generated voltage and free of sparking
Related links
- Prowave M165 Series Electronic Sounder Free Hanging
- Pfannenberg DS Series Electronic Sounder IP67 31-Tone
- Pfannenberg DS Series Electronic Sounder IP67 32-Tone
- e2s A121 Series Electronic Sounder DC 54V, 45-Tone 3 dB @ 1m
- e2s A112N Series Electronic Sounder AC 240V, 64-Tone 3 dB @ 1m
- e2s A121 Series Electronic Sounder AC 240V, 45-Tone 3 dB @ 1m
- e2s A100 Series Electronic Sounder DC 60V, 64-Tone 110 dB @ 1m
- e2s BEXS110E Series Electronic Sounder Surface AC 230V ac, 32-Tone 117 dB @ 1m
