Prowave M165 Series Electronic Sounder Free Hanging
- RS Stock No.:
- 204-854
- Mfr. Part No.:
- M165D25-2
- Manufacturer:
- Prowave
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,396.30
(exc. VAT)
PHP1,563.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,396.30 |
| 10 - 99 | PHP1,256.46 |
| 100 + | PHP1,158.68 |
*price indicative
- RS Stock No.:
- 204-854
- Mfr. Part No.:
- M165D25-2
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Product Type | Electronic Sounder | |
| Mount Type | Free Hanging | |
| Maximum Operating Temperature | 45°C | |
| Series | M165 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Product Type Electronic Sounder | ||
Mount Type Free Hanging | ||
Maximum Operating Temperature 45°C | ||
Series M165 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Prowave Ultrasonic Atomizing Transducer utilize a high Q hard type piezoelectric ceramic element, making it ideal for atomizing liquids into a very fine mist with particle diameters of just a few microns. It comes with both the atomizing elements and fully assembled transducer units with silicone rubber holders. The resonance frequency is 1.65 MHz ± 0.05 MHz, with a resonance impedance of less than 2.0 Ω. The capacitance is 2000 pF ± 20%, measured at 1 kHz, and the dissipation factor is less than 0.5% at the same frequency. The atomizing quantity is 400 cc/hr.
Input power is 30 Watt
Operation duration is more than 5000 hours
Operation temperature is 0 ℃to +45℃
Related links
- Prowave FS Series Electronic Sounder PCB
- Pfannenberg DS Series Electronic Sounder IP67 31-Tone
- Pfannenberg DS Series Electronic Sounder IP67 32-Tone
- e2s A121 Series Electronic Sounder DC 54V, 45-Tone 3 dB @ 1m
- e2s A112N Series Electronic Sounder AC 240V, 64-Tone 3 dB @ 1m
- e2s A121 Series Electronic Sounder AC 240V, 45-Tone 3 dB @ 1m
- e2s A100 Series Electronic Sounder DC 60V, 64-Tone 110 dB @ 1m
- e2s BEXS110E Series Electronic Sounder Surface AC 230V ac, 32-Tone 117 dB @ 1m
