Pfannenberg DS Series Electronic Sounder, IP66, IP67, DC, 31-Tone

This image is representative of the product range

Subtotal (1 unit)*

PHP83,319.67

(exc. VAT)

PHP93,318.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP83,319.67

*price indicative

RS Stock No.:
562-755
Distrelec Article No.:
303-69-760
Mfr. Part No.:
23106800603
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Electronic Sounder

IP Rating

IP66, IP67

Current Type

DC

Number of Tones

31

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Series

DS

Base Length

143mm

Hazardous Area Certification

3G, 3D

Standards/Approvals

EN 54-3, UL, GL, VdS

Tone Type

31 Selectable Tones

Base Width

133mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy