Pfannenberg DS Series Electronic Sounder, IP66, IP67, DC 253V ac, 32-Tone
- RS Stock No.:
- 562-715
- Distrelec Article No.:
- 303-69-758
- Mfr. Part No.:
- 23106800152
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP34,068.39
(exc. VAT)
PHP38,156.60
(inc. VAT)
- RS Stock No.:
- 562-715
- Distrelec Article No.:
- 303-69-758
- Mfr. Part No.:
- 23106800152
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66, IP67 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Housing Colour | Grey, Flame Red, Yellow | |
| Current Consumption | 280mA | |
| Diameter | 71.5mm | |
| Maximum Supply Voltage | 253V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Sound Level | 114dB | |
| Maximum Operating Temperature | 55°C | |
| Series | DS | |
| Hazardous Area Certification | No | |
| Base Length | 143mm | |
| Base Width | 133.5mm | |
| Tone Type | 32 Selectable Tones | |
| Standards/Approvals | EN 61000-6-3, EN 61000-6-2, IEC 60038, EN 61241-0, EN 50262, EN 50130-4, EN ISO7731, EN 60529, EN 981, ATEX 94/9/EU, EN 61241-1, EN 60079-15, EN 60079-0, EN 33404/3, EN 60947-1, EN 54-3, EN 60950-1 | |
| Housing Material | Gd-Ai Si12 Cu, Aluminium | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Electronic Sounder | ||
IP Rating IP66, IP67 | ||
Current Type DC | ||
Number of Tones 32 | ||
Housing Colour Grey, Flame Red, Yellow | ||
Current Consumption 280mA | ||
Diameter 71.5mm | ||
Maximum Supply Voltage 253V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Sound Level 114dB | ||
Maximum Operating Temperature 55°C | ||
Series DS | ||
Hazardous Area Certification No | ||
Base Length 143mm | ||
Base Width 133.5mm | ||
Tone Type 32 Selectable Tones | ||
Standards/Approvals EN 61000-6-3, EN 61000-6-2, IEC 60038, EN 61241-0, EN 50262, EN 50130-4, EN ISO7731, EN 60529, EN 981, ATEX 94/9/EU, EN 61241-1, EN 60079-15, EN 60079-0, EN 33404/3, EN 60947-1, EN 54-3, EN 60950-1 | ||
Housing Material Gd-Ai Si12 Cu, Aluminium | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg DS 5 / DS 10 Series Electronic Sounder Cable AC 253V ac, 32-Tone 110 dB @ 1m
- Pfannenberg DS 10 3G/3D Series Electronic Sounder DC 32-Tone 114 dB @ 1m
- Pfannenberg DS Series Electronic Sounder IP67 31-Tone
- e2s BEXS110E Series Electronic Sounder Surface AC 230V ac, 32-Tone 117 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall AC 115V ac, 32-Tone 100 dB @ 1m
- Werma 141 Series Electronic Sounder Wall AC 230V ac, 32-Tone 110 dB @ 1m
- Eaton Asserta Midi Series Electronic Sounder Surface AC 230V ac, 32-Tone 110 dB @ 1m
- Pfannenberg BExS 110 d/e Series Electronic Sounder Bracket DC 32-Tone 113 dB @ 1m

