Pfannenberg BExS 110 d/e Series Electronic Sounder Bracket, IP66, DC, AC 230V ac, 32-Tone 113 dB @ 1m
- RS Stock No.:
- 563-434
- Distrelec Article No.:
- 302-42-029
- Mfr. Part No.:
- 32075800000
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP211,657.08
(exc. VAT)
PHP237,055.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP211,657.08 |
*price indicative
- RS Stock No.:
- 563-434
- Distrelec Article No.:
- 302-42-029
- Mfr. Part No.:
- 32075800000
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Electronic Sounder | |
| Minimum Sound Level | 112dB | |
| IP Rating | IP66 | |
| Current Type | DC, AC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Mount Type | Bracket | |
| Diameter | 181mm | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 50°C | |
| Sound Level at 1m | 113dB | |
| Maximum Sound Level | 113dB | |
| Maximum Operating Temperature | 70°C | |
| Series | BExS 110 d/e | |
| Hazardous Area Certification | II 2G Ex de IIC T4, D Ex d IIB T4 115°C, D Ex de IIC T4 100°C, D Ex d IIC T4 100°C, II 2G, II 2G Ex d IIC T4, D Ex de IIB T4 115°C | |
| Standards/Approvals | EN 54-3, VdS G209081, IECEX, ATEX, KEMA 99 ATEX 6312, KEMA 99 ATEX 7906 | |
| Housing Material | ABS (Horn), Die Cast Aluminium LM6 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Electronic Sounder | ||
Minimum Sound Level 112dB | ||
IP Rating IP66 | ||
Current Type DC, AC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Mount Type Bracket | ||
Diameter 181mm | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 50°C | ||
Sound Level at 1m 113dB | ||
Maximum Sound Level 113dB | ||
Maximum Operating Temperature 70°C | ||
Series BExS 110 d/e | ||
Hazardous Area Certification II 2G Ex de IIC T4, D Ex d IIB T4 115°C, D Ex de IIC T4 100°C, D Ex d IIC T4 100°C, II 2G, II 2G Ex d IIC T4, D Ex de IIB T4 115°C | ||
Standards/Approvals EN 54-3, VdS G209081, IECEX, ATEX, KEMA 99 ATEX 6312, KEMA 99 ATEX 7906 | ||
Housing Material ABS (Horn), Die Cast Aluminium LM6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Moflash SD150 Series Electronic Sounder Bracket DC 48V, 60-Tone 113 dB @ 1m
- Moflash SD-150 Series Electronic Sounder Bracket IP67 63-Tone 113 dB @ 1m
- AUER Signal ASM Series Electronic Sounder Surface AC 265V, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 113 dB @ 1m
- AUER Signal ASM Series Electronic Sounder Surface AC/DC 265V, 32-Tone 113 dB @ 1m
- Pfannenberg DS 10 3G/3D Series Electronic Sounder DC 32-Tone 114 dB @ 1m
- Pfannenberg DS 5 / DS 10 Series Electronic Sounder Cable AC 253V ac, 32-Tone 110 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
