RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC 240V ac, 32-Tone 113 dB @ 1m
- RS Stock No.:
- 697-169
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP20,698.15
(exc. VAT)
PHP23,181.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,698.15 |
*price indicative
- RS Stock No.:
- 697-169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Tone Alarm Sounder | |
| Minimum Sound Level | 0dB | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Current Consumption | 70mA | |
| Mount Type | Screw | |
| Terminal Type | Plug-In Screw | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | No | |
| Base Length | 132mm | |
| Base Width | 132mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Housing Material | Polycarbonate | |
| Tone Type | Multi-Tone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Tone Alarm Sounder | ||
Minimum Sound Level 0dB | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Current Consumption 70mA | ||
Mount Type Screw | ||
Terminal Type Plug-In Screw | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification No | ||
Base Length 132mm | ||
Base Width 132mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Housing Material Polycarbonate | ||
Tone Type Multi-Tone | ||
- COO (Country of Origin):
- AT
RS PRO Multi-Tone Alarm Sounder, 132 mm Base Length
This RS PRO Multi-Tone Alarm Sounder is designed to deliver reliable and versatile audio alerts in industrial environments. With a robust polycarbonate housing and an IP66 rating, it is suitable for harsh conditions, providing clear sound output up to 113 dB. Ideal for safety and warning applications, it supports multiple tones to cater to various alert requirements.
Features and Benefits
Polycarbonate Housing: Durable and resistant to impact and environmental factors.
IP66 Rating: Ensures protection against dust and powerful water jets.
32 Tone Options: Offers flexibility for different alert scenarios.
Maximum Sound Level: Delivers up to 113 dB for clear audible alerts.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Plug-In Screw Terminal: Facilitates easy and secure installation.
AC Current Type: Compatible with standard AC power supplies.
IP66 Rating: Ensures protection against dust and powerful water jets.
32 Tone Options: Offers flexibility for different alert scenarios.
Maximum Sound Level: Delivers up to 113 dB for clear audible alerts.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Plug-In Screw Terminal: Facilitates easy and secure installation.
AC Current Type: Compatible with standard AC power supplies.
Applications
Industrial safety systems
Fire alarm systems
Public address systems
Emergency evacuation systems
Fire alarm systems
Public address systems
Emergency evacuation systems
Additional Information
Complies with CE, REACH, and RoHS standards for safety and environmental protection.
Screw mount type for secure and stable installation.
Screw mount type for secure and stable installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 24V dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 230V ac, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 24V dc, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Panel DC 28V ac/dc, 32-Tone 92 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface DC 28V dc, 32-Tone 92 dB @ 1m
