RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC/DC 48V ac/dc, 32-Tone 108 dB @ 1m
- RS Stock No.:
- 697-175
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP12,134.30
(exc. VAT)
PHP13,590.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,134.30 |
*price indicative
- RS Stock No.:
- 697-175
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Tone Alarm Sounder | |
| IP Rating | IP66 | |
| Minimum Sound Level | 0dB | |
| Current Type | AC/DC | |
| Number of Tones | 32 | |
| Mount Type | Screw | |
| Housing Colour | Red | |
| Current Consumption | 230mA | |
| Terminal Type | Plug-In Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 108dB | |
| Maximum Sound Level | 108dB | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Base Length | 94mm | |
| Tone Type | Multi-Tone | |
| Standards/Approvals | CE, REACH, RoHS | |
| Housing Material | Polycarbonate | |
| Base Width | 94mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Tone Alarm Sounder | ||
IP Rating IP66 | ||
Minimum Sound Level 0dB | ||
Current Type AC/DC | ||
Number of Tones 32 | ||
Mount Type Screw | ||
Housing Colour Red | ||
Current Consumption 230mA | ||
Terminal Type Plug-In Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 108dB | ||
Maximum Sound Level 108dB | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Base Length 94mm | ||
Tone Type Multi-Tone | ||
Standards/Approvals CE, REACH, RoHS | ||
Housing Material Polycarbonate | ||
Base Width 94mm | ||
- COO (Country of Origin):
- AT
RS PRO 94 mm Multi-Tone Alarm Sounder
The RS PRO Multi-Tone Alarm Sounder is designed to deliver clear and effective audible alerts in various industrial environments. With a maximum sound level of 108 dB, it ensures that critical alarms are heard even in noisy settings. Its robust polycarbonate housing and IP66 rating make it suitable for both indoor and outdoor use, providing reliable performance in challenging conditions.
Features and Benefits
Multi-Tone Capability: Offers 32 selectable tones for versatile alert options.
High Sound Output: Delivers up to 108 dB at 1 metre for clear audible alerts.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Dual Current Type: Compatible with both AC and DC power sources for flexible installation.
Durable Construction: Made from polycarbonate for enhanced durability and resistance to impact.
IP66 Rated: Provides excellent protection against dust and water ingress.
Plug-In Screw Terminals: Facilitates easy and secure wiring connections.
High Sound Output: Delivers up to 108 dB at 1 metre for clear audible alerts.
Wide Operating Temperature Range: Functions effectively from -30 °C to 60 °C.
Dual Current Type: Compatible with both AC and DC power sources for flexible installation.
Durable Construction: Made from polycarbonate for enhanced durability and resistance to impact.
IP66 Rated: Provides excellent protection against dust and water ingress.
Plug-In Screw Terminals: Facilitates easy and secure wiring connections.
Applications
Industrial safety systems
Fire alarm systems
Public address systems
Marine environments
Fire alarm systems
Public address systems
Marine environments
Additional Information
Complies with CE, REACH, and RoHS standards for safety and environmental assurance. The sounder is designed for screw mounting, ensuring secure installation in various settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 24V dc, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw AC 240V ac, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 24V dc, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 230V ac, 32-Tone 112 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Panel DC 28V ac/dc, 32-Tone 92 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Surface DC 28V dc, 32-Tone 92 dB @ 1m
