Makita DJR DJR185Z 18 V

N

Subtotal (1 unit)*

PHP12,496.38

(exc. VAT)

PHP13,995.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,496.38

*price indicative

RS Stock No.:
866-651
Mfr. Part No.:
DJR185Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Motor Type

Brushed

Power Rating

18V

Number of Batteries

1

Weight

1.8kg

Battery Voltage

18V

Series

DJR

Strokes Per Minute

3000spm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Compact reciprocating saw is designed for light use and offers versatile cutting capabilities, accepting both reciprocating and jigsaw blades for enhanced functionality.

Nominal battery voltage of 18V delivers consistent power

Equipped with two different operating switches for versatile working postures

Stroke length of 13 mm with adjustable stroke rate up to 3,300 min-¹

LED light illuminates the work area, enhancing visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy