Makita DJR 12 Ah DJR183Z 180 W
- RS Stock No.:
- 866-650
- Mfr. Part No.:
- DJR183Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP13,364.02
(exc. VAT)
PHP14,967.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,364.02 |
*price indicative
- RS Stock No.:
- 866-650
- Mfr. Part No.:
- DJR183Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Saw | |
| Motor Type | Brushed | |
| Power Rating | 180W | |
| Number of Batteries | 1 | |
| Series | DJR | |
| Weight | 1.8kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 12Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Saw | ||
Motor Type Brushed | ||
Power Rating 180W | ||
Number of Batteries 1 | ||
Series DJR | ||
Weight 1.8kg | ||
Battery Voltage 18V | ||
Battery Capacity 12Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Compact reciprocating saw is designed for light use, offering exceptional access to tight spaces and versatility through its two operating switches.
Nominal battery voltage of 18V enhances performance
Tool-less blade change and shoe adjustment for convenience
Compact and lightweight design ensures ease of handling
Two different operating switches enable versatile working postures
