Makita DJR 12 Ah DJR187RTE 670 W
- RS Stock No.:
- 866-807
- Mfr. Part No.:
- DJR187RTE
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP53,453.31
(exc. VAT)
PHP59,867.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,453.31 |
*price indicative
- RS Stock No.:
- 866-807
- Mfr. Part No.:
- DJR187RTE
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Power Rating | 670W | |
| Overall Length | 439mm | |
| Number of Batteries | 1 | |
| Battery Voltage | 18V | |
| Weight | 3.8kg | |
| Series | DJR | |
| Battery Capacity | 12Ah | |
| Strokes Per Minute | 3000spm | |
| Overall Height | 231mm | |
| Overall Width | 83mm | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Saw | ||
Motor Type Brushless | ||
Power Rating 670W | ||
Overall Length 439mm | ||
Number of Batteries 1 | ||
Battery Voltage 18V | ||
Weight 3.8kg | ||
Series DJR | ||
Battery Capacity 12Ah | ||
Strokes Per Minute 3000spm | ||
Overall Height 231mm | ||
Overall Width 83mm | ||
Stroke Length 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita brushless reciprocating saw designed for professional use, delivering impressive spark-free cutting for metal and demolition tasks with a stroke length of 32 mm and adjustable speed control.
Nominal battery voltage of 18 V ensuring powerful operation
Tool-less blade change and shoe adjustment for convenience
Brushless motor technology for enhanced efficiency
LED light illuminates the work site for better visibility
