Makita LXT DLS600Z 18 V 165 mm 5000rpm

N

Subtotal (1 unit)*

PHP79,562.66

(exc. VAT)

PHP89,110.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP79,562.66

*price indicative

RS Stock No.:
867-028
Mfr. Part No.:
DLS600Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Speed

5000rpm

Motor Type

Brushless

Arbor Diameter

20mm

Blade Diameter

165mm

Power Rating

18V

Battery Voltage

18V

Series

LXT

Weight

6

Bevel Angle

46° L/46° R

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita Cordless saw is a Compact and lightweight tool designed for precise cutting tasks in renovation and construction work. It offers efficient performance and versatility for both bevel and mitre cuts.

Brushless maintenance-free motor ensures a long operational life

Automatic torque Drive Technology optimally adjusts speed and torque during cutting

Lightweight construction enhances portability for easy handling

Built-in LED light improves visibility and accuracy while cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy