Festo Miniature Electric Actuator - Rod 150 mm 8172142
- RS Stock No.:
- 651-848
- Mfr. Part No.:
- DFPC-160-150-D-V4EX4-36E-31S-M16P-W2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP75,164.54
(exc. VAT)
PHP84,184.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,164.54 |
*price indicative
- RS Stock No.:
- 651-848
- Mfr. Part No.:
- DFPC-160-150-D-V4EX4-36E-31S-M16P-W2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 150mm | |
| Series | DFPC | |
| Maximum Force | 12064N | |
| Piston Rod Thread | M16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 8.18kg | |
| Standards/Approvals | ATEX (Zones 1, 2, 21, 22), CE, ISO 5210, UKCA, RoHS | |
| Model Number | 8172142 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 150mm | ||
Series DFPC | ||
Maximum Force 12064N | ||
Piston Rod Thread M16 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 8.18kg | ||
Standards/Approvals ATEX (Zones 1, 2, 21, 22), CE, ISO 5210, UKCA, RoHS | ||
Model Number 8172142 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 150mm Stroke Length, 12064N Maximum Force - DFPC-160-150-D-V4EX4-36E-31S-M16P-W2, Numeric Part Number: 8133065
This miniature electric actuator - rod is a Compact linear drive intended for automated valve and motion control applications. It converts electrical input into axial rod movement with a 150mm travel, designed for use in industrial environments where Compactness and high actuation force are required. The unit operates across a wide ambient temperature range and meets multiple industry safety and mounting standards for integration into process and machinery systems.
Features and Benefits:
• 12,064 N maximum push/pull capacity delivers high load handling
• M16 piston rod thread enables secure mechanical attachments
• -20°C to 80°C operating range supports varied ambient conditions
• ISO 5210-compatible flange simplifies actuator mounting
• ATEX Zone 1, 2, 21, 22 certification permits hazardous-area deployment
• M16 piston rod thread enables secure mechanical attachments
• -20°C to 80°C operating range supports varied ambient conditions
• ISO 5210-compatible flange simplifies actuator mounting
• ATEX Zone 1, 2, 21, 22 certification permits hazardous-area deployment
Applications
• Suitable for hazardous-area valve control in chemical plants
• Ideal for linear positioning in offshore process modules
• Used for remote actuation in pneumatic-to-electric retrofit projects
• Can be used for automated isolation valves in utilities
• Ideal for linear positioning in offshore process modules
• Used for remote actuation in pneumatic-to-electric retrofit projects
• Can be used for automated isolation valves in utilities
What mounting Interface does it use for attachment?
It uses an ISO 5210-style flange Interface that aligns with standard valve and gearbox mounts for straightforward mechanical integration.
How much stroke travel is available for linear motion tasks?
The unit provides 150mm of axial rod travel suitable for many quarter-turn and short-stroke valve applications.
What are the environmental limits for installation?
The actuator is specified to operate between -20°C and 80°C, covering typical indoor and outdoor industrial conditions.
What mechanical connection is provided on the piston rod?
The rod features an M16 thread to accept standard threaded clevises, couplers or custom end fittings.
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 8172143
- Festo Miniature Electric Actuator - Rod 150 mm 8172151
- Festo Miniature Electric Actuator - Rod 200 mm 8172153
- Festo Miniature Electric Actuator - Rod 100 mm 8172149
- Festo Miniature Electric Actuator - Rod 125 mm 8172150
- Festo Miniature Electric Actuator - Rod 300 mm 8172145
- Festo Miniature Electric Actuator - Rod 250 mm 8172144
- Festo Miniature Electric Actuator - Rod 125 mm 8172148
