Festo Miniature Electric Actuator - Rod 300 mm 8172145
- RS Stock No.:
- 651-849
- Mfr. Part No.:
- DFPC-160-300-D-V4EX4-51E-27S-M24P-W2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP85,240.57
(exc. VAT)
PHP95,469.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,240.57 |
*price indicative
- RS Stock No.:
- 651-849
- Mfr. Part No.:
- DFPC-160-300-D-V4EX4-51E-27S-M24P-W2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 300mm | |
| Series | DFPC | |
| Maximum Force | 12064N | |
| Piston Rod Thread | M24 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 10.41kg | |
| Standards/Approvals | CE, UKCA, RoHS, ISO 5210, ATEX (Zones 1, 2, 21, 22) | |
| Model Number | 8172145 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 300mm | ||
Series DFPC | ||
Maximum Force 12064N | ||
Piston Rod Thread M24 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 10.41kg | ||
Standards/Approvals CE, UKCA, RoHS, ISO 5210, ATEX (Zones 1, 2, 21, 22) | ||
Model Number 8172145 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 300mm Stroke Length, 12064N Maximum Force - DFPC-160-300-D-V4EX4-51E-27S-M24P-W2, Numeric Part Number: 8133065
This miniature electric actuator rod provides precise linear motion control for industrial valve and automation tasks. It is designed to operate across a wide ambient range and in potentially explosive atmospheres, offering a Compact solution where controlled push or pull force is required. The unit is suited to installations that demand flange-compatible actuation and a robust working envelope.
Features and Benefits:
• 300mm stroke delivers extended linear travel for remote operations
• 12,064 N maximum force enables high-load actuation where needed
• M24 piston-rod thread allows direct connection to threaded components
• 10,410 g mass simplifies handling and mounting considerations
• -20 °C to 80 °C operating window supports varied temperature environments
• ISO 5210 and ATEX approvals permit use on standard valve flanges
• 12,064 N maximum force enables high-load actuation where needed
• M24 piston-rod thread allows direct connection to threaded components
• 10,410 g mass simplifies handling and mounting considerations
• -20 °C to 80 °C operating window supports varied temperature environments
• ISO 5210 and ATEX approvals permit use on standard valve flanges
Applications
• Suitable for actuating quarter-turn and linear valves on ISO 5210 flanges
• Ideal for automated valve control in hazardous-area installations
• Used with process skids requiring Compact high-force linear drives
• Can be used for remote actuation in temperature-variable environments
• Ideal for automated valve control in hazardous-area installations
• Used with process skids requiring Compact high-force linear drives
• Can be used for remote actuation in temperature-variable environments
What mechanical Interface does it use for connection to valves?
It employs a threaded piston rod with an M24 thread for direct coupling to rod clevises or adaptors.
Which certifications make it appropriate for hazardous locations?
It carries ATEX zone approvals enabling use in gas and dust explosion-risk areas alongside ISO 5210 flange compatibility.
How does its weight affect installation planning?
The unit mass of 10,410 g should be factored into mounting support and actuator balancing calculations to ensure secure attachment.
What performance can be expected at the stroke limit?
The actuator provides full rated push/pull capability throughout its 300mm travel to maintain consistent control at end positions.
Related links
- Festo Miniature Electric Actuator - Rod 250 mm 8172144
- Festo Miniature Electric Actuator - Rod 300 mm 8172155
- Festo Miniature Electric Actuator - Rod 250 mm 8172154
- Festo Miniature Electric Actuator - Rod 500 mm 8172158
- Festo Miniature Electric Actuator - Rod 600 mm 8172332
- Festo Miniature Electric Actuator - Rod 400 mm 8172157
- Festo Miniature Electric Actuator - Rod 350 mm 8172156
- Festo Miniature Electric Actuator - Rod 200 mm 8172143
