Festo Miniature Electric Actuator - Rod 200 mm 8172143
- RS Stock No.:
- 651-662
- Mfr. Part No.:
- DFPC-160-200-D-V4EX4-39E-31S-M16P-W2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP78,446.99
(exc. VAT)
PHP87,860.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,446.99 |
*price indicative
- RS Stock No.:
- 651-662
- Mfr. Part No.:
- DFPC-160-200-D-V4EX4-39E-31S-M16P-W2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 200mm | |
| Series | DFPC | |
| Maximum Force | 12064N | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread | M16 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5210, RoHS, CE, ATEX (Zones 1, 2, 21, 22), UKCA | |
| Weight | 8.92kg | |
| Model Number | 8172143 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 200mm | ||
Series DFPC | ||
Maximum Force 12064N | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread M16 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5210, RoHS, CE, ATEX (Zones 1, 2, 21, 22), UKCA | ||
Weight 8.92kg | ||
Model Number 8172143 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 200mm Stroke Length, 12064N Maximum Force - DFPC-160-200-D-V4EX4-39E-31S-M16P-W2, Numeric Part Number: 8133065
This miniature electric actuator rod provides controlled linear motion for industrial valve and mechanism actuation in demanding environments. It is designed for Compact installations where a high push/pull capability and a threaded piston rod Interface are required. The unit operates across a broad temperature span and meets multiple conformity standards for use in hazardous and general industrial zones.
Features and Benefits:
• Delivers 12064N Peak output for heavy-duty linear tasks
• 200mm stroke length for precise travel control
• Piston rod with M16 thread for secure mechanical coupling
• Rated for -20°C to 80°C continuous operation
• Certified for use in hazardous zones including ATEX
• Weighs 8920g to aid mass calculation in system design
• 200mm stroke length for precise travel control
• Piston rod with M16 thread for secure mechanical coupling
• Rated for -20°C to 80°C continuous operation
• Certified for use in hazardous zones including ATEX
• Weighs 8920g to aid mass calculation in system design
Applications
• Suitable for automated valve actuation in process plants
• Ideal for integration into Compact machine tools
• Used with panel-mounted linkages in confined spaces
• Can be used for linear positioning in hazardous-area machinery
• Used for retrofit of manual linkages requiring high thrust
• Ideal for integration into Compact machine tools
• Used with panel-mounted linkages in confined spaces
• Can be used for linear positioning in hazardous-area machinery
• Used for retrofit of manual linkages requiring high thrust
What mounting Interface is provided for mechanical connection?
The rod terminates in an M16 threaded stud allowing bolted connections and standard coupling hardware to be fitted directly.
How does the actuator cope with explosive atmospheres?
The device holds approvals for hazardous locations permitting installation in Zones 1, 2, 21 and 22 when installed in accordance with applicable site regulations.
What electrical enclosure or approval information is available for export to UK sites?
It carries CE, RoHS and UKCA markings indicating conformity with relevant EU and UK requirements for electrical and materials standards.
How should thermal limits influence installation planning?
Design layout must account for the -20°C to 80°C operating envelope to ensure correct lubrication selection and sealing performance under site temperatures.
Related links
- Festo Miniature Electric Actuator - Rod 150 mm 8172142
- Festo Miniature Electric Actuator - Rod 200 mm 8172153
- Festo Miniature Electric Actuator - Rod 100 mm 8172149
- Festo Miniature Electric Actuator - Rod 125 mm 8172150
- Festo Miniature Electric Actuator - Rod 150 mm 8172151
- Festo Miniature Electric Actuator - Rod 300 mm 8172145
- Festo Miniature Electric Actuator - Rod 250 mm 8172144
- Festo Miniature Electric Actuator - Rod 125 mm 8172148
