Festo Miniature Electric Actuator - Rod 100 mm 8172149
- RS Stock No.:
- 651-847
- Mfr. Part No.:
- DFPC-125-100-D-V4EX4-40E-17S-M16P-W2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP37,116.64
(exc. VAT)
PHP41,570.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,116.64 |
*price indicative
- RS Stock No.:
- 651-847
- Mfr. Part No.:
- DFPC-125-100-D-V4EX4-40E-17S-M16P-W2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 100mm | |
| Series | DFPC | |
| Maximum Force | 7363N | |
| Piston Rod Thread | M16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, CE, RoHS, ATEX (Zones 1, 2, 21, 22), ISO 5210 | |
| Weight | 4.04kg | |
| Model Number | 8172149 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 100mm | ||
Series DFPC | ||
Maximum Force 7363N | ||
Piston Rod Thread M16 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, CE, RoHS, ATEX (Zones 1, 2, 21, 22), ISO 5210 | ||
Weight 4.04kg | ||
Model Number 8172149 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, M16 Rod Thread, 7363N Maximum Force - DFPC-125-100-D-V4EX4-40E-17S-M16P-W2, Numeric Part Number:8172149
This miniature electric actuator - rod converts electrical input into linear motion for valve and mechanical control applications in demanding industrial settings. It operates across a wide ambient range and is designed for Compact installations where a lightweight linear drive with substantial force output is required.
Features and Benefits:
• Provides 7363N of push/pull force for heavy-duty actuation
• Delivers 100mm stroke for precise linear positioning
• Operates from -20°C to 80°C for varied ambient conditions
• Includes M16 piston rod thread for secure mechanical attachment
• Weighs 4040g to ease handling and reduce installation load
• Meets ISO 5210 mounting compatibility for standardised interfaces
• Delivers 100mm stroke for precise linear positioning
• Operates from -20°C to 80°C for varied ambient conditions
• Includes M16 piston rod thread for secure mechanical attachment
• Weighs 4040g to ease handling and reduce installation load
• Meets ISO 5210 mounting compatibility for standardised interfaces
Applications
• Suitable for Compact valve actuation in confined spaces
• Ideal for use where explosion protection is required
• Used with equipment requiring standardised flange mounting
• Can be used for linear control in temperature-variable sites
• Suitable for installations prioritising low-mass components
• Ideal for use where explosion protection is required
• Used with equipment requiring standardised flange mounting
• Can be used for linear control in temperature-variable sites
• Suitable for installations prioritising low-mass components
What certifications indicate suitability for hazardous atmospheres?
It carries ATEX approval for Zones 1, 2, 21 and 22 permitting use in gas and dust hazardous areas.
Which regulatory marks confirm conformity for UK and EU markets?
UKCA and CE markings demonstrate conformity with regional product regulations.
How does the actuator address environmental material restrictions?
It is RoHS certified, ensuring restricted hazardous substances are controlled.
What standard governs the actuators mounting interface?
The unit complies with ISO 5210, enabling compatibility with standard actuator-to-valve attachments.
Related links
- Festo Miniature Electric Actuator - Rod 125 mm 8172150
- Festo Miniature Electric Actuator - Rod 150 mm 8172151
- Festo Miniature Electric Actuator - Rod 200 mm 8172153
- Festo Miniature Electric Actuator - Rod 200 mm 8172143
- Festo Miniature Electric Actuator - Rod 150 mm 8172142
- Festo Miniature Electric Actuator - Rod 100 mm 8172147
- Festo Miniature Electric Actuator - Rod 125 mm 8172148
- Festo Miniature Electric Actuator - Rod 80 mm 8172146
