TE Connectivity 8-173 Series Straight Connector Female, Straddle Mount, 164-Contacts, 1 mm Pitch, 2 Row, Through Hole
- RS Stock No.:
- 786-792
- Mfr. Part No.:
- 8-1734857-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
PHP24,819.21
(exc. VAT)
PHP27,797.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP24,819.21 | PHP1,240.961 |
*price indicative
- RS Stock No.:
- 786-792
- Mfr. Part No.:
- 8-1734857-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Connector | |
| Number of Contacts | 164 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Straddle Mount | |
| Contact Plating | Gold Flash | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.57mm | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | RoHS Compliant | |
| Series | 8-173 | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Connector | ||
Number of Contacts 164 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Straddle Mount | ||
Contact Plating Gold Flash | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.57mm | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals RoHS Compliant | ||
Series 8-173 | ||
Card Type PCI | ||
- COO (Country of Origin):
- CN
The TE Connectivity card edge connector is designed for PCI Express applications, providing a reliable connection in high-speed settings. This product is Ideal for enhancing data transmission and performance across various electronic devices.
In right angle configuration for space-efficient mounting
Available in multiple configurations, including straddle mount
Durability rated for 50 cycles, ensuring long-lasting performance
RoHS Compliant, adhering to environmental standards
Offers various tail lengths for flexible design integration
Related links
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity PCI Express Connectors Series Vertical Edge Connector Male 64-Contacts Surface
- TE Connectivity 5-2362375-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- TE Connectivity 5-2337939-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity 8-143 Series Vertical Connector Female 36-Contacts 2 Row, Through Hole
- TE Connectivity PCI Express Series Vertical Edge Connector Female 36-Contacts 2 Row, Through Hole
