NITRAS SAFETY 9254 Ear Defender for Helmets, 28 dB, Black, Yellow
- RS Stock No.:
- 767-505
- Mfr. Part No.:
- 9254-1043
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
PHP1,681.36
(exc. VAT)
PHP1,883.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,681.36 |
*price indicative
- RS Stock No.:
- 767-505
- Mfr. Part No.:
- 9254-1043
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Series | 9254 | |
| Single Number Rating SNR | 28dB | |
| Cup Colour | Black, Yellow | |
| Weight | 260g | |
| Standards/Approvals | EN 352-3 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Series 9254 | ||
Single Number Rating SNR 28dB | ||
Cup Colour Black, Yellow | ||
Weight 260g | ||
Standards/Approvals EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 9252 Ear Defender with Headband Black, Yellow
- MSA Safety V-Gard Ear Shells for Helmets Green, Black
- uvex K Ear Shells for Helmets Black, Grey
- uvex K Ear Shells for Helmets Black, Yellow
- uvex Pheos Ear Shells for Helmets Black, Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- PROGUARD PC05FEM Ear Defender for Helmets Orange
