NITRAS SAFETY 9253 Ear Defender with Headband, 33 dB, Black, Red
- RS Stock No.:
- 767-504
- Mfr. Part No.:
- 9253-1060
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
PHP2,162.44
(exc. VAT)
PHP2,421.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,162.44 |
*price indicative
- RS Stock No.:
- 767-504
- Mfr. Part No.:
- 9253-1060
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | 9253 | |
| Single Number Rating SNR | 33dB | |
| Cup Colour | Black, Red | |
| Weight | 277g | |
| Standards/Approvals | EN 352-1 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series 9253 | ||
Single Number Rating SNR 33dB | ||
Cup Colour Black, Red | ||
Weight 277g | ||
Standards/Approvals EN 352-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- uvex K Ear Defender with Headband Black
- Delta Plus MAGNY COURS 2 Ear Defender with Headband Black
- Skytec Sota M2 Ear Defender with Headband Black
- Centurion Safety SANA Ear Defender with Headband Black, Red
- Portwest PW43 Ear Defender with Headband Black, Red
- uvex K30 Listen & Speak Ear Defender with Headband Black, Red
- 3M PELTOR Optime III Ear Defender with Headband Black, Red
- RS PRO Optime I Ear Defender with Headband Black, Red
