uvex K Ear Shells for Helmets, 30 dB, Black, Yellow

Subtotal (1 pair)*

PHP3,087.72

(exc. VAT)

PHP3,458.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,087.72

*price indicative

RS Stock No.:
230-7752
Mfr. Part No.:
2600202
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Attachment Type

Helmet

Product Type

Ear Shells

Series

K

Single Number Rating SNR

30dB

Foldable

No

Cup Colour

Black, Yellow

Weight

214g

Standards/Approvals

CE, EN 352-3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex K Protective earmuffs has an impressive combination of high levels of protection combined with great design. Due to their soft surfaces, the earmuffs are easy to mould and comfortable to wear due to their low weight. This helmet earmuffs is ideal for combining with helmet and visor. The soft ear cushions adapt to surface and head shape to ensure optimal wearer comfort. The 360° rotation is for standby and resting positions.

Version helmet earmuffs

Product system construction

Insulation value (SNR) 27 dB

Colour yellow, black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy