Portwest PW76 Ear Defender for Helmets, 25 dB, Grey, Yellow
- RS Stock No.:
- 719-395
- Mfr. Part No.:
- PW76GYR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,386.77
(exc. VAT)
PHP1,553.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,386.77 |
*price indicative
- RS Stock No.:
- 719-395
- Mfr. Part No.:
- PW76GYR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Attachment Type | Helmet mounted | |
| Product Type | Ear Defender | |
| Series | PW76 | |
| Single Number Rating SNR | 25dB | |
| Foldable | No | |
| Cup Colour | Grey, Yellow | |
| Weight | 320g | |
| Standards/Approvals | EN 352-3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Attachment Type Helmet mounted | ||
Product Type Ear Defender | ||
Series PW76 | ||
Single Number Rating SNR 25dB | ||
Foldable No | ||
Cup Colour Grey, Yellow | ||
Weight 320g | ||
Standards/Approvals EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest HV Extreme Ear Defenders deliver exceptional helmet-mounted hearing protection tailored for challenging environments. These premium ear defenders are designed for seamless compatibility with Portwest Endurance and Height Endurance helmets, offering superior noise attenuation to safeguard your hearing from harmful sound levels. With an adjustable and secure fit, they ensure comfort during extended wear. The colour-coded design provides instant visibility of attenuation levels, making it simple to match protection to the specific noise environment, thus ensuring optimum safety and comfort in diverse work situations.
Easy clip-on functionality enhances convenience and usability
SNR 25dB attenuation level effectively reduces harmful noise exposure
Stylish contrast colouring adds a touch of modern design
Colour-coded cups facilitate quick identification of attenuation levels
Designed for compatibility with both Endurance and Height Endurance helmets
Adjustable dual pin system allows for customised positioning for a better fit
Easily reposition the defenders when not in use for added practicality
Presented in retail boxes for attractive sales presentation
Individually packaged for convenient vending machine display
CE certified and meets CE-CAT III standards for safety assurance
Related links
- Delta Plus INTERLAGOS LIGHT HE Ear Defender for Helmets Grey
- JSP AEB032 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB042 Listen & Speak Ear Defender for Helmets Grey, Red
- Delta Plus Ear Defender with Headband Grey
- Delta Plus INTERLAGOSFO Ear Defender with Headband Grey
- Delta Plus SUZUKA 2 Ear Defender with Headband Grey
- PROGUARD PC09SE Ear Defender for Helmets Yellow
- PROGUARD PC09H Ear Defender for Helmets Yellow
