JSP AEB042 Listen & Speak Ear Defender for Helmets, 36 dB, Grey, Red
- RS Stock No.:
- 866-290
- Mfr. Part No.:
- AEB042-1C1-A00
- Manufacturer:
- JSP
N
Subtotal (1 box of 20 units)*
PHP3,692.76
(exc. VAT)
PHP4,135.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,692.76 | PHP184.638 |
*price indicative
- RS Stock No.:
- 866-290
- Mfr. Part No.:
- AEB042-1C1-A00
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Series | AEB042 | |
| Single Number Rating SNR | 36dB | |
| Foldable | No | |
| Cup Colour | Grey, Red | |
| Communication Type | Listen & Speak | |
| Weight | 370g | |
| Standards/Approvals | EN 352-3 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Series AEB042 | ||
Single Number Rating SNR 36dB | ||
Foldable No | ||
Cup Colour Grey, Red | ||
Communication Type Listen & Speak | ||
Weight 370g | ||
Standards/Approvals EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Mounted Ear Defenders provide exceptional hearing protection, featuring innovative designs that Peak at an impressive 36 SNR. These defenders are specifically engineered to ensure comfort and safety during prolonged use.
Electrically insulated side arms enhance safety in electrical environments
Multi-directional fitting ensures a consistent seal around the ear
Cushions MADE from frequency-optimised foam for enhanced comfort
Easy to clean with available hygiene kits for maintenance
Related links
- JSP AEB032 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB012 Listen & Speak Ear Defender for Helmets Green, Grey
- uvex K30 Listen & Speak Ear Defender with Headband Black, Red
- Delta Plus Interlagos Listen & Speak Ear Defender with Headband Grey
- uvex aXess one Listen & Speak Ear Defender with Headband Grey, Black
- 3M PELTOR Listen & Speak Ear Defender for Helmets Yellow
- uvex K Listen & Speak Ear Defender Ear Plug Yellow, Black
- uvex K10 Listen & Speak Ear Defender with Headband Green, Black
