PROGUARD PC09H Ear Defender for Helmets, 30 dB, Yellow
- RS Stock No.:
- 793-611
- Mfr. Part No.:
- PC09H
- Manufacturer:
- PROGUARD
Subtotal (1 pair)*
PHP802.62
(exc. VAT)
PHP898.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP802.62 |
*price indicative
- RS Stock No.:
- 793-611
- Mfr. Part No.:
- PC09H
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Series | PC09H | |
| Single Number Rating SNR | 30dB | |
| Cup Colour | Yellow | |
| Weight | 200g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Series PC09H | ||
Single Number Rating SNR 30dB | ||
Cup Colour Yellow | ||
Weight 200g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Centurion Safety SANA Ear Defender for Helmets Yellow, Black
- Honeywell Safety VS120H Ear Defender for Helmets Black
- Delta Plus MAGNY HELMET 2 Ear Defender for Helmets Black
- PROGUARD PC09SE Ear Defender for Helmets Yellow
- 3M PELTOR X2P3 Ear Shells for Helmets Yellow
- PROGUARD PC05FEM Ear Defender for Helmets Orange
- PROGUARD PC10H Ear Defender for Helmets Orange
- PROGUARD PC06SE Ear Defender for Helmets Black
