PROGUARD PC06SE Ear Defender for Helmets, 27 dB, Black
- RS Stock No.:
- 793-579
- Mfr. Part No.:
- PC06SE
- Manufacturer:
- PROGUARD
Subtotal (1 pair)*
PHP1,116.51
(exc. VAT)
PHP1,250.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,116.51 |
*price indicative
- RS Stock No.:
- 793-579
- Mfr. Part No.:
- PC06SE
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Ear Defender | |
| Attachment Type | Helmet | |
| Series | PC06SE | |
| Single Number Rating SNR | 27dB | |
| Cup Colour | Black | |
| Weight | 180g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Ear Defender | ||
Attachment Type Helmet | ||
Series PC06SE | ||
Single Number Rating SNR 27dB | ||
Cup Colour Black | ||
Weight 180g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- JSP AEB012 Listen & Speak Ear Defender for Helmets Green, Grey
- uvex K Ear Shells for Helmets Black, Green
- Delta Plus SUZUKA 2 Ear Defender for Helmets Black
- Centurion Safety SANA Ear Defender for Helmets Black
- Honeywell Safety VS120H Ear Defender for Helmets Black
- Delta Plus MAGNY HELMET 2 Ear Defender for Helmets Black
- 3M ProTac III Listen Only Ear Defender for Helmets Black
