Bosch 0.611.924 SDS Plus Rotary Hammer Drill 18 V 24 mm 1050rpm
- RS Stock No.:
- 870-788
- Mfr. Part No.:
- 0.611.924.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP23,931.50
(exc. VAT)
PHP26,803.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,931.50 |
*price indicative
- RS Stock No.:
- 870-788
- Mfr. Part No.:
- 0.611.924.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | 0.611.924 | |
| Chuck Size | 24mm | |
| Overall Length | 349mm | |
| Chuck Type | SDS Plus | |
| Speed | 1050rpm | |
| Weight | 2.6kg | |
| Overall Width | 224mm | |
| Overall Height | 113mm | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series 0.611.924 | ||
Chuck Size 24mm | ||
Overall Length 349mm | ||
Chuck Type SDS Plus | ||
Speed 1050rpm | ||
Weight 2.6kg | ||
Overall Width 224mm | ||
Overall Height 113mm | ||
Battery Supplied No | ||
- COO (Country of Origin):
- CN
The Bosch Cordless rotary hammer drill offers exceptional power and control for demanding drilling tasks within trade and industry. Designed for versatility, it efficiently tackles a variety of applications with ease.
ONECHUCK enables compatibility with SDS-plus, cylindrical, and hex drill bits for diverse uses
Dust-free operation achieved with the Auto Power GDE 18V-12 / GDE 12 extractor attachment
Enhanced user safety through KickBack Control, minimising the risk of accidental jams
Improved drilling efficiency with a motor providing consistent speed for more holes per charge
Related links
- Bosch 0.611.924 SDS Plus Cordless 18 V 24 mm 1050rpm
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch 0.611.927 SDS Plus Cordless 18 V 18 mm
- Bosch 0.611 SDS Plus Cordless 18 V 18 mm 900rpm
- FEIN SDS Plus Cordless 18 V 980rpm
- Makita LXT SDS Plus Cordless 18 V 960rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT DCH273 SDS Plus Cordless, Cordless 20 V 24 mm
