DeWALT DCH273 SDS Plus SDS Hammer Drill, Cordless 20 V 24 mm
- RS Stock No.:
- 799-232
- Mfr. Part No.:
- DCH273B
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP23,468.32
(exc. VAT)
PHP26,284.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,468.32 |
*price indicative
- RS Stock No.:
- 799-232
- Mfr. Part No.:
- DCH273B
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Battery Voltage | 20V | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic Grip | |
| Motor Type | Brushless | |
| Series | DCH273 | |
| Chuck Size | 24mm | |
| Chuck Type | SDS Plus | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Battery Voltage 20V | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic Grip | ||
Motor Type Brushless | ||
Series DCH273 | ||
Chuck Size 24mm | ||
Chuck Type SDS Plus | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCH133 SDS Plus Cordless, Cordless 20 V 26 mm
- DeWALT DCH263 SDS Cordless, Cordless 20 V 28 mm
- DeWALT DCD709 Cordless, Cordless 20 V 13 mm
- DeWALT XR ATOMIC SDS Plus 650 W Cordless 20 V 16 mm 1060rpm
- DeWALT DCD162 Cordless, Cordless 20 V 19 mm
- DeWALT DCD999 Cordless, Cordless 20 V 13 mm
- DeWALT DCD806 Cordless, Cordless 20 V 13 mm
- DeWALT DCD801 Cordless, Cordless 20 V 10 mm

