Bosch Steel 4 Cutter 30 mm 1, 1m Overall

N

Subtotal (1 unit)*

PHP3,647.57

(exc. VAT)

PHP4,085.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,647.57

*price indicative

RS Stock No.:
693-247
Mfr. Part No.:
2608900092
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Material

Steel

Number of Flutes

4

Sub Type

4 Cutter

Overall Length

1m

Flute Type

4

Number of Pieces

1

Shank Type

SDS

Finish

Grey

Drill Bit Size

30mm

Cutting Direction

Right

Drill Point Angle

90°

Drilling Length

950mm

Shank Size

10mm

Standards/Approvals

PGM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch hammer drill bit is designed for effectively drilling through reinforced concrete, providing exceptional durability and reliable performance in demanding tasks.

Made with Bosch Carbide Technology for enhanced longevity

Offers a 4-cutter full carbide head for superior drilling efficiency

Highly resistant drill tip connection due to a special welding process

Compatible with all SDS Plus rotary hammer drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy