Bosch HSS-Co 4 Cutter 30 mm 10, 1m Overall
- RS Stock No.:
- 674-456
- Mfr. Part No.:
- 2608900152
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP20,838.91
(exc. VAT)
PHP23,339.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,838.91 |
*price indicative
- RS Stock No.:
- 674-456
- Mfr. Part No.:
- 2608900152
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-Co | |
| Number of Flutes | 4 | |
| Sub Type | 4 Cutter | |
| Flute Type | 4 | |
| Overall Length | 1m | |
| Shank Type | Hexagonal | |
| Number of Pieces | 10 | |
| Finish | Metallic Silver | |
| Shank Size | 10mm | |
| Drill Bit Size | 30mm | |
| Cutting Direction | Right | |
| Drilling Length | 950mm | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-Co | ||
Number of Flutes 4 | ||
Sub Type 4 Cutter | ||
Flute Type 4 | ||
Overall Length 1m | ||
Shank Type Hexagonal | ||
Number of Pieces 10 | ||
Finish Metallic Silver | ||
Shank Size 10mm | ||
Drill Bit Size 30mm | ||
Cutting Direction Right | ||
Drilling Length 950mm | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch hammer drill bit is designed for drilling into reinforced concrete, ensuring durability and efficiency in tough materials. This bit offers exceptional performance due to its innovative designs and robust construction.
Exceptionally Durable drill bit tip composed of Bosch Carbide Technology
Punches through reinforced concrete with a 4-cutter full carbide head
Highly resistant drill tip connection enabled by Boschs specialised welding process
Lasts up to 3 times longer than standard Bosch SDS plus-3 drill bits
Compatible with all SDS Plus rotary hammer drills
Related links
- Bosch Carbide 4 Cutter 30 mm 10, 1m Overall
- Bosch HSS-Co Hole Saw 30 mm 10, 1m Overall
- Bosch Steel 4 Cutter 30 mm 1, 1m Overall
- Bosch Carbide 4 Cutter 30 mm 50, 1m Overall
- Bosch Carbide 4 Cutter 30 mm 1, 1m Overall
- Bosch Steel 4 Cutter 30 mm 1, 950mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 210mm Overall
- Bosch Carbide 4 Cutter 3.5 mm 50, 1m Overall
