Bosch Steel 4 Cutter 30 mm 1, 210mm Overall
- RS Stock No.:
- 674-441
- Mfr. Part No.:
- 2608900114
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,570.91
(exc. VAT)
PHP8,479.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,570.91 |
*price indicative
- RS Stock No.:
- 674-441
- Mfr. Part No.:
- 2608900114
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Number of Flutes | 4 | |
| Sub Type | 4 Cutter | |
| Flute Type | 4 | |
| Overall Length | 210mm | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 30mm | |
| Drilling Length | 950mm | |
| Drill Point Angle | 90° | |
| Shank Size | 10mm | |
| Cutting Direction | Right | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Material Steel | ||
Number of Flutes 4 | ||
Sub Type 4 Cutter | ||
Flute Type 4 | ||
Overall Length 210mm | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 30mm | ||
Drilling Length 950mm | ||
Drill Point Angle 90° | ||
Shank Size 10mm | ||
Cutting Direction Right | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit designed for drilling into concrete and reinforced concrete. Features an exceptionally Durable full carbide head with a 4-cutter design, MADE from a single piece of the toughest metal using Bosch Carbide Technology.
Lasts up to 3x longer
Durable full carbide head with a 4-cutter design
High-performance accessory for SDS Plus rotary hammers
Available in multiple dimensions
Related links
- Bosch Steel 4 Cutter 30 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 6.5 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 10 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 9 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 7 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 5.5 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 8 mm 1, 210mm Overall
