Bosch Steel 4 Cutter 30 mm 1, 1m Overall
- RS Stock No.:
- 693-244
- Mfr. Part No.:
- 2608900088
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,484.08
(exc. VAT)
PHP1,662.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,484.08 |
*price indicative
- RS Stock No.:
- 693-244
- Mfr. Part No.:
- 2608900088
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Sub Type | 4 Cutter | |
| Number of Flutes | 4 | |
| Overall Length | 1m | |
| Flute Type | 4 | |
| Shank Type | SDS | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drilling Length | 950mm | |
| Drill Bit Size | 30mm | |
| Shank Size | 10mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Right | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Material Steel | ||
Sub Type 4 Cutter | ||
Number of Flutes 4 | ||
Overall Length 1m | ||
Flute Type 4 | ||
Shank Type SDS | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drilling Length 950mm | ||
Drill Bit Size 30mm | ||
Shank Size 10mm | ||
Drill Point Angle 90° | ||
Cutting Direction Right | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch drill bit is an exceptionally Durable tool designed for optimal performance in drilling through reinforced concrete.
Exceptionally Durable drill bit tip using Advanced Bosch Carbide Technology
Punches through reinforced concrete with a full carbide head and 4-cutter design
Long-lasting performance, lasting up to 3x longer than standard options
Compatible with all SDS Plus rotary hammer drills for versatile use
Related links
- Bosch Steel 4 Cutter 30 mm 1, 1000mm Overall
- Bosch Carbide 4 Cutter 30 mm 1, 1000mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 950mm Overall
- Bosch Steel 4 Cutter 30 mm 1, 210mm Overall
- Bosch Carbide 4 Cutter 30 mm 10, 1000mm Overall
- Bosch Carbide 4 Cutter 30 mm 50, 1000mm Overall
- Bosch HSS-Co 4 Cutter 30 mm 10, 1000mm Overall
- Bosch Steel 4 Cutter 5 mm 1, 110mm Overall
