Bosch Tungsten Carbide Bit 3 mm 1, 60mm Overall
- RS Stock No.:
- 692-494
- Mfr. Part No.:
- 2609255419
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP154.85
(exc. VAT)
PHP173.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154.85 |
*price indicative
- RS Stock No.:
- 692-494
- Mfr. Part No.:
- 2609255419
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 60mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drilling Length | 30mm | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 60mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drilling Length 30mm | ||
Drill Bit Size 3mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Masonry Drill Bit, primarily used for drilling in materials like masonry, stone, and light concrete. It features impact resistant carbide tip and straight (cylindrical) shank type.
Fits all brands for impact drills
Use for masonry light concrete, limestone, natural and artificial stone
Masonry drill bit for all types of masonry
Long lifetime
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 3 mm 1, 110mm Overall
- Bosch Tungsten Carbide Bit 4 mm 1, 75mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 24 mm 1, 520mm Overall
- Bosch Tungsten Carbide Bit 8 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 5 mm 1, 85mm Overall
