Bosch Tungsten Carbide Bit 6 mm 1, 200mm Overall
- RS Stock No.:
- 692-273
- Mfr. Part No.:
- 2609255427
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP551.69
(exc. VAT)
PHP617.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP551.69 |
*price indicative
- RS Stock No.:
- 692-273
- Mfr. Part No.:
- 2609255427
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 200mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Silver | |
| Drill Bit Size | 6mm | |
| Drilling Length | 150mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 200mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Silver | ||
Drill Bit Size 6mm | ||
Drilling Length 150mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Masonry Drill Bit features a carbide tip for durability and long service life. t is designed for all drilling work in stone, masonry, lightweight concrete, limestone, and natural and artificial stone.
Spiral flute design
Cylindrical shank, making it suitable for use with all brands of drills
Designed according to ISO 5468 standard
Related links
- Bosch Tungsten Carbide Bit 12 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 250mm Overall
- Bosch Tungsten Carbide Bit 6 mm 10, 100mm Overall
- Bosch Tungsten Carbide 7 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 4 mm 1, 75mm Overall
- Bosch Tungsten Carbide Bit 4 mm 10, 90mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
