Bosch Tungsten Carbide Bit 4 mm 1, 75mm Overall
- RS Stock No.:
- 692-495
- Mfr. Part No.:
- 2609255420
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP154.85
(exc. VAT)
PHP173.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154.85 |
*price indicative
- RS Stock No.:
- 692-495
- Mfr. Part No.:
- 2609255420
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 40mm | |
| Drill Bit Size | 4mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 40mm | ||
Drill Bit Size 4mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Masonry Drill Bit, primarily used for drilling in materials like masonry, stone, and light concrete. It features impact resistant carbide tip and straight (cylindrical) shank type.
Fits all brands for impact drills
Use for masonry light concrete, limestone, natural and artificial stone
Masonry drill bit for all types of masonry
Long lifetime
Related links
- Bosch Tungsten Carbide Bit 4 mm 10, 90mm Overall
- Bosch Solid Carbide Drill Bit 4 mm 1, 75mm Overall
- Bosch Steel Bit 4 mm 1, 75mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 4 mm 5, 110mm Overall
- Bosch Carbide Tip Drill Bit 4 mm 1, 75mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 6 mm 10, 100mm Overall
