Bosch Tungsten Carbide Bit 6 mm 1, 250mm Overall
- RS Stock No.:
- 673-163
- Mfr. Part No.:
- 2608902258
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,801.60
(exc. VAT)
PHP2,017.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,801.60 |
*price indicative
- RS Stock No.:
- 673-163
- Mfr. Part No.:
- 2608902258
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 250mm | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Finish | Grey | |
| Drilling Length | 200mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 250mm | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Finish Grey | ||
Drilling Length 200mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch MultiConstruction drill bit designed for drilling into a wide range of materials. It is suitable for drilling in concrete, brick, masonry, soft tiles, wood, plastic, and metal/thin sheet metal. The drill bit features a sharp, carbide centering tip for a precise start without slipping, even on hard materials like granite. Accurate drilling is easier with Bosch Centering Geometry.
Diamond-ground cutting edges
High Precision drilling in multiple materials
Start holes accurately with a specially designed centring tip
Optimised dust extraction channel for fast, efficient drilling
Related links
- Bosch Carbide Tip Drill Bit 6 mm 1, 250mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 10, 100mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 250mm Overall
- Bosch Tungsten Carbide Bit 4 mm 1, 75mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 24 mm 1, 520mm Overall
