Bosch 1 Drill Bit, 4mm Diameter, 70mm Overall
- RS Stock No.:
- 692-111
- Mfr. Part No.:
- 2608577707
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP320.13
(exc. VAT)
PHP358.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320.13 |
*price indicative
- RS Stock No.:
- 692-111
- Mfr. Part No.:
- 2608577707
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 4mm | |
| Overall Length | 70mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 4mm | ||
Overall Length 70mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Brad Point drill bit set offers precision drilling for both soft and hard woods. Designed with an extremely Sharp centre tip, it allows for accurate positioning of holes and clean cuts.
Extremely Sharp drill bit with a centring tip for precise hole positioning
Constructed with high-quality angled cutters for clean, splinter-free holes
Dual flutes effectively remove excess material, preventing bit jams
Compatible with standard three-jaw chuck drill systems for versatility
