Bosch 1 Drill Bit, 8mm Diameter, 110mm Overall
- RS Stock No.:
- 692-106
- Mfr. Part No.:
- 2608577711
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP504.55
(exc. VAT)
PHP565.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP504.55 |
*price indicative
- RS Stock No.:
- 692-106
- Mfr. Part No.:
- 2608577711
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 8mm | |
| Overall Length | 110mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 8mm | ||
Overall Length 110mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch professional drill bit offers precision and efficiency for woodworking projects. Designed to create clean holes in both soft and hard wood, it ensures superior performance and reliability in various applications.
Extremely Sharp with a centre point that allows accurate hole positioning
High-quality angled cutters create splinter-free holes
Two grooves effectively remove excess material and prevent jamming
Compatible with most drills due to the cylindrical shank design
