Bosch 1 Drill Bit, 12mm Diameter, 140mm Overall
- RS Stock No.:
- 692-102
- Mfr. Part No.:
- 2608577715
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP834.25
(exc. VAT)
PHP934.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP834.25 |
*price indicative
- RS Stock No.:
- 692-102
- Mfr. Part No.:
- 2608577715
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 12mm | |
| Overall Length | 140mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 12mm | ||
Overall Length 140mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch wood drill bit designed for precise drilling in both soft and hard woods, featuring a cylindrical shank for compatibility with most drill chucks. Its special design ensures a clean finish with minimal splintering.
Precision-ground cutting edges ensure accurate hole placement and reduced tearing
Cylindrical shank accommodates standard chucks for versatility across various drills
Two cutting grooves facilitate effective chip removal, enhancing drilling efficiency
Available in multiple diameters and lengths for tailored application needs
