Bosch 1 Drill Bit, 9mm Diameter, 115mm Overall
- RS Stock No.:
- 692-107
- Mfr. Part No.:
- 2608577712
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP540.22
(exc. VAT)
PHP605.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP540.22 |
*price indicative
- RS Stock No.:
- 692-107
- Mfr. Part No.:
- 2608577712
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 9mm | |
| Overall Length | 115mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 9mm | ||
Overall Length 115mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch professional drill bit offers precision and efficiency for woodworking projects. Designed to create clean holes in both soft and hard wood, it ensures superior performance and reliability in various applications.
Features a precisely ground centre tip for EXACT positioning
Includes two flutes to prevent chip clogging for improved efficiency
Optimised design ensures clean, splinter-free holes
Durable cylindrical shaft compatible with most chucks
