Bosch Steel 4 Cutter 30 mm 1, 1m Overall

N

Subtotal (1 unit)*

PHP4,643.63

(exc. VAT)

PHP5,200.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,643.63

*price indicative

RS Stock No.:
674-780
Mfr. Part No.:
2608900076
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Material

Steel

Sub Type

4 Cutter

Number of Flutes

4

Overall Length

1m

Flute Type

4

Number of Pieces

1

Shank Type

SDS

Finish

Grey

Drill Bit Size

30mm

Shank Size

10mm

Cutting Direction

Right

Drilling Length

950mm

Drill Point Angle

90°

Standards/Approvals

PGM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch hammer drill bit is designed for efficient drilling in reinforced concrete. The Bosch drill bit excels with a Durable tip and special welding process for reliability. The Bosch drill bit fits all SDS Plus rotary hammer drills, ensuring versatility.

Exceptionally Durable drill bit tip with Bosch Carbide Technology

Lasts up to 3 times longer than standard drill bits

Highly resistant drill tip connection enhances longevity

Compatible with all SDS Plus rotary hammer drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy