Bosch HSS Bit 3.2 mm 5, 60mm Overall
- RS Stock No.:
- 673-365
- Mfr. Part No.:
- 2608620203
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP3,609.29
(exc. VAT)
PHP4,042.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,609.29 | PHP721.858 |
*price indicative
- RS Stock No.:
- 673-365
- Mfr. Part No.:
- 2608620203
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 60mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Silver | |
| Drill Bit Size | 3.2mm | |
| Drilling Length | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 60mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Silver | ||
Drill Bit Size 3.2mm | ||
Drilling Length 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bosch Rotocut cutting bit B 32 CU, designed for fast and controlled routing in various materials like wood, plastics, and plasterboard.
Made of HSS (high-speed steel) for high durability and strong performance
Cylindrical shank compatible with routers
Clean and accurate cuts
Lightweight and easy to handle
Compatible with most standard rotary tools
Related links
- Bosch 5-Piece for Metal HSS-G Bits
- Bosch 2-Piece for Metal HSS Bits
- Bosch 2-Piece for Metal HSS-G Bits
- Bosch HSS 6 to 39 mm Drill Bit Triangular, 1
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Bosch HSS, 60mm Overall 2 mm 1
- Bosch 1 Drill Bit 60mm Overall
- Bosch Tungsten Carbide Bit 3 mm 1, 60mm Overall
