Bosch 5-Piece for Metal, 3.2 mm Min, HSS-G Bits

N

Subtotal (1 pack of 5 units)*

PHP1,377.33

(exc. VAT)

PHP1,542.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,377.33PHP275.466

*price indicative

RS Stock No.:
673-531
Mfr. Part No.:
2608596813
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Metal

Material

HSS-G

Number of Pieces

5

Minimum Size

3.2 mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch HSS-G metal drill bit is suitable for drilling in various metals and hard plastics. This HSS (High Speed Steel) drill bit features a precision-ground spiral design with a 135-degree self-centring split tip for Faster drilling and reduced pressure compared to standard HSS drills.

Cylindrical shank compatible with standard three-jaw drill chucks

Extremely fast and efficient drilling with strong HSS construction

Self-centering split-point tip ensures fast cutting without wandering

HSS Twist Drill Bit Ground, manufactured to DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy