Bosch Bi-Metal Accessory 83 mm 1, 40mm Overall
- RS Stock No.:
- 673-304
- Mfr. Part No.:
- 2608594596
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,533.87
(exc. VAT)
PHP1,717.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,533.87 |
*price indicative
- RS Stock No.:
- 673-304
- Mfr. Part No.:
- 2608594596
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drill Bit Size | 83mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drill Bit Size 83mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Holesaw designed for creating holes in a variety of materials. This precision tool ensures durability and efficiency in cutting, making it Ideal for professional and DIY tasks alike.
Durable bimetal Vario teeth ensure effective cutting across a range of materials
Offers long-lasting performance, making it perfect for repetitive use
Suitable for both rotary and impact drills, providing versatility in application
Available in multiple sizes, accommodating various project needs
Related links
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 52 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 46 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 64 mm 1, 40mm Overall
