Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- RS Stock No.:
- 673-303
- Mfr. Part No.:
- 2608594595
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,533.87
(exc. VAT)
PHP1,717.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,533.87 |
*price indicative
- RS Stock No.:
- 673-303
- Mfr. Part No.:
- 2608594595
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drilling Length | 40mm | |
| Drill Bit Size | 79mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drilling Length 40mm | ||
Drill Bit Size 79mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a bi-metal cutting accessory designed to create circular openings when fitted to an arbor shank. It is intended for drilling through a range of common construction substrates and is finished in white for Visual distinction during use.
Bi-metal construction provides durability and material compatibility
40mm drilling length permits moderate-depth cutting operations
79mm drill-bit diameter facilitates standard-sized circular holes
Arbor shank design enables secure fitment to compatible drivers
Related links
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 52 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 46 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 64 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 73 mm 1, 40mm Overall
