Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- RS Stock No.:
- 673-292
- Mfr. Part No.:
- 2608594583
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,256.65
(exc. VAT)
PHP1,407.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,256.65 |
*price indicative
- RS Stock No.:
- 673-292
- Mfr. Part No.:
- 2608594583
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drilling Length | 40mm | |
| Drill Bit Size | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drilling Length 40mm | ||
Drill Bit Size 54mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a cutting accessory designed for creating circular apertures in sheet materials and similar substrates. It is constructed from bi-metal for toughness and supplied with an arbor shank for fitting to standard drill chucks, offering a Compact overall length suited to controlled drilling operations.
Bi-metal construction delivers durability and extended cutting life
54mm cutting diameter enables medium-sized hole creation
40mm drilling length permits through-hole and stop-depth control
Arbor shank ensures secure fitment to compatible drills
Related links
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 52 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 46 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 64 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 83 mm 1, 40mm Overall
