Bosch Bi-Metal Accessory 70 mm 1, 40mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,108.20

(exc. VAT)

PHP1,241.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,108.20

*price indicative

RS Stock No.:
673-300
Mfr. Part No.:
2608594592
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

Bi-Metal

Sub Type

Accessory

Overall Length

40mm

Shank Type

Arbour

Number of Pieces

1

Finish

White

Drill Bit Size

70mm

Drilling Length

40mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw is a bi-metal cutting accessory designed for use with powered drills to create circular openings in workpieces. It functions as an arbor-mounted cutter with a white finish and is suited to contexts where a replaceable cutting cup is required for periodic hole-making tasks.

Bi-metal construction provides material compatibility and cutting resistance

Arbor shank enables secure attachment to standard drill arbors

Single-piece supply simplifies inventory for replacement needs

40 mm drilling length supports through cuts in moderate-thickness materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy