Bosch Bi-Metal Accessory 38 mm 1, 40mm Overall
- RS Stock No.:
- 673-283
- Mfr. Part No.:
- 2608594574
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP935.82
(exc. VAT)
PHP1,048.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP935.82 |
*price indicative
- RS Stock No.:
- 673-283
- Mfr. Part No.:
- 2608594574
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Shank Type | Arbour | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drilling Length | 40mm | |
| Drill Bit Size | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Shank Type Arbour | ||
Number of Pieces 1 | ||
Finish White | ||
Drilling Length 40mm | ||
Drill Bit Size 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi material threaded hole saw is engineered for versatile use, delivering precise cutting across a range of materials including wood, metal, drywall, and plastic, making it an essential tool for professionals and DIY enthusiasts alike.
Durable bi-metal teeth ensure effective cutting performance across various materials
Vario tooth design aids in achieving smooth cuts for optimal results
Designed for use with rotary drills or impact drill/drivers for maximum compatibility
Long-lasting construction provides reliability for extensive use in diverse applications
Related links
- Bosch Bi-Metal Accessory 54 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 52 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 95 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 46 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 64 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 86 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 79 mm 1, 40mm Overall
- Bosch Bi-Metal Accessory 76 mm 1, 40mm Overall
